onsemiADT7461ARMZ-2RTemperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (2-Wire) 8-Pin Micro T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | Micro |
8 | |
Leitungsform | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this ADT7461ARMZ-2R temperature and humidity sensor developed by ON Semiconductor. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 127 °C. This device comes in tube packaging.
EDA / CAD Models |