Analog DevicesADT75ARZ-REELTemperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (I2C, SMBus) 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Ideal for reading ambient conditions this ADT75ARZ-REEL temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |