Analog DevicesADUC7026BSTZ62 | ARM7® MicroConverter® ICMicrocontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray

Use this programmable ADuC7026BSTZ62 microcontroller manufactured by Analog Devices, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 44 MHz. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 62KB. This is a 16|32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This device is based on the ARM7TDMI core architecture.

Auf Lager: 29 Stück

Quantity Increments of 43 Minimum 43
  • Date Code:
    2340+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Philippinen
    • Price: 13,5525 €
    1. 43+13,5525 €
    2. 86+12,5864 €
    3. 129+12,4634 €
    4. 215+12,0857 €
    5. 430+11,9627 €
    6. 516+11,9364 €