Analog DevicesADUC7036DCPZMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 96KB Flash 5V/9V/12V/15V 48-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.25 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
48 | |
Leitungsform | No Lead |
Receive accurate real time data by implementing this ADUC7036DCPZ specialized sensor developed by Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 115 °C. The item will be shipped in tray orientation.
EDA / CAD Models |