Analog DevicesADUC7129BSTZ126 | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 80-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
ADuC7xxx | |
RISC | |
ARM7TDMI | |
ARM | |
41.78 | |
41.78 | |
16|32 | |
Flash | |
126KB | |
8KB | |
Yes | |
I2C/SPI/UART | |
40 | |
5 | |
1 | |
Single | |
14 | |
12 | |
Single | |
1 | |
10 | |
0 | |
2 | |
0 | |
1 | |
2 | |
0 | |
0 | |
0 | |
1 | |
1 | |
3 | |
3.3 | |
3.6 | |
135 | |
-40 | |
125 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 12 |
Verpackungslänge | 12 |
Leiterplatte geändert | 80 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
80 | |
Leitungsform | Gull-wing |
Analog Devices' ADUC7129BSTZ126 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 41.78 MHz. This device is based on the ARM7TDMI core architecture. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16|32 bit processor. Its flash program memory is 126KB.
EDA / CAD Models |