Analog DevicesADUC814BRUZ-REEL7 | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 8KB Flash 3V/5V 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
ADuC8xx | |
CISC | |
8052 | |
8051 | |
16.78 | |
16.78 | |
8 | |
Flash | |
8KB | |
256B | |
Yes | |
I2C/SPI/UART | |
11 | |
3 | |
Single | |
6 | |
12 | |
Single | |
2 | |
12 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4.5|2.7 | |
5|3 | |
5.5|3.3 | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.4 |
Verpackungslänge | 9.7 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
28 | |
Leitungsform | Gull-wing |
This ADUC814BRUZ-REEL7 microcontroller from Analog Devices is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 16.78 MHz. This device is based on the 8052 core architecture. Its flash program memory is 8KB. This is a 8 bit processor. This device has a typical operating supply voltage of 3|5 V. Its minimum operating supply voltage of 2.7|4.5 V, while its maximum is 3.3|5.5 V. Its ADC resolution is 12, while its DAC resolution is 12.
EDA / CAD Models |