50% Off
Analog DevicesADUC842BCPZ62-3 | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 62KB Flash 3V 56-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 8 |
Verpackungslänge | 8 |
Leiterplatte geändert | 56 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
56 | |
Leitungsform | No Lead |
Automate any process or system using this ADUC842BCPZ62-3 microcontroller from Analog Devices. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the 8052 core architecture. Its flash program memory is 62KB.
EDA / CAD Models |