Analog DevicesADUC843BSZ62-3 | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 62KB Flash 3V 52-Pin MQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 52 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | MQFP |
52 | |
Leitungsform | Gull-wing |
This ADUC843BSZ62-3 microcontroller from Analog Devices is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16.78 MHz. Its flash program memory is 62KB. This device is based on the 8052 core architecture. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This is a 8 bit processor.
EDA / CAD Models |