Analog DevicesADXL001-70BEZBeschleunigungsmesser
Accelerometer Single ±70g 3.3V/5V 24.2mV/g 8-Pin CLLCC Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Single | |
IC | |
±70 | |
24.2mV/g | |
22 | |
Digital | |
3.135 | |
3.3|5 | |
6 | |
-40 | |
125 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.98 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
8 | |
Leitungsform | No Lead |
Any project that requires relative velocity or speed information will find this ADXL001-70BEZ accelerometer from Analog Devices very useful. It has a digital output. This device's minimum operating supply voltage of 3.135 V, while its maximum is 6 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |