Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The ADXL320EB is a simple evaluation board that allows quick evaluation of the performance of the ADXL320 dual-axis ±5 g accelerometer. The ADXL320EB has a 5-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the ADXL320EB to the application. The ADXL320EB is 20 mm × 20 mm, with mounting holes set 15 mm × 15 mm at the corners of the PCB.
Weitere Informationen zum Entwicklungskit
please see EVAL-ADXL325Z.