Analog DevicesADXRS453BEYZGyroskope
Gyroscopes Single Axis ±400°/s 14-Pin CLLCC Tube
Compliant with Exemption | |
7A994 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.31 mm |
Verpackungsbreite | 9 mm |
Verpackungslänge | 9 mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
14 | |
Leitungsform | No Lead |
The integrated circuit of this ADXRS453BEYZ gyroscope from Analog Devices measures the angular velocity of the object to which it is attached. This device has a maximum of 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |