Analog DevicesADZS-BF526-EZLITEEingebettete Systementwicklungsboards und -kits
ADSP-BF526 DSP Evaluation Kit 400MHz CPU 128MB RAM 512KB/4MB/256MB Flash/NAND Flash/SPI Flash Win 7 Enterprise/Win 7 Professional/Win 7 Ultimate/Win XP Professional SP3/Win Vista Business/Win Vista Enterprise/Win Vista Ultimate SP3
Compliant | |
5A992a. | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Kit | |
ADSP-BF526 | |
DSP | |
128MB | |
512KB/4MB/256MB | |
Flash/NAND Flash/SPI Flash | |
1 | |
1 | |
1 | |
Win 7 Enterprise|Win 7 Professional|Win 7 Ultimate|Win XP Professional SP3|Win Vista Business|Win Vista Enterprise|Win Vista Ultimate SP3 | |
Yes | |
Yes | |
Flash | |
Yes |
With this evaluation kit ADZS-BF526-EZLITE embedded system development board from Analog Devices, add microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 400 MHz. Its flash/nand flash/spi flash program memory is 0.5MB/4MB/256MB.