TE ConnectivityAE208SD1W4B04Kippschalter
Switch Toggle ON None (ON) DPDT Long Bat Lever Wire Wrap 20VAC 20VDC 0.4VA PC Mount Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Long Baton Lever | |
DPDT | |
ON None (ON) | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
12.7 | |
2 | |
4.83 | |
PC Mount | |
Wire Wrap | |
6 | |
26.97 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
12.7 | |
6.1 | |
11.43 | |
10.39 | |
12.7 | |
11.43 | |
56.16 |