Assmann WSW components, IncAFFC09-10-100-TVD-TSteckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST Thru-Hole Tube
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
10 | |
1 | |
Solder | |
1 | |
Straight | |
SKT | |
1 | |
100VAC | |
100 | |
20 | |
-25 | |
85 | |
Tube | |
13 | |
2.6 | |
5.5 | |
Through Hole |
Assmann WSW Components brings you their ffc/fpc connector AFFC09-10-100-TVD-T flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1 mm. It has a straight body orientation. It has a maximum voltage rating of 100 VAC. This is a 1-row connector. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13 mm long, 5.5 mm tall and 2.6 mm deep. AFFC09-10-100-TVD-T is housed in nylon. It uses the solder termination method. This flexible flat cable has an operating temperature of -25 to 85 °C.