Cornell Dubilier ElectronicsAFK106M35C12T-F
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.7 Ohm 0.16A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic AFK106M35C12T-F aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 5 mm. Its capacitance value is 10uF. It has a tolerance of 20%. Its leakage current is 3.5@2Min μA.