Cornell Dubilier ElectronicsAFK107M16D16T-F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Choose this electrolytic AFK107M16D16T-F aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 16@2Min μA. This product is 5.8 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 100uF.