Cornell Dubilier ElectronicsAFK227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Choose this electrolytic AFK227M25F24T-F aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 55@2Min μA. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 220uF.