Cornell Dubilier ElectronicsAFK227M2AR44T-F

Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 0.15 Ohm 0.917A 5000h 105°C T/R Automotive AEC-Q200

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic AFK227M2AR44T-F aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 220@2Min μA. This product is 16.5 mm tall with a diameter of 18 mm.

Import TariffMay apply to this part

7 Stück: morgen versandbereit

    Total1,94 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Japan
         
      • Price: 1,9362 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Japan
      • In Stock: 7 Stück
      • Price: 1,9362 €