Cornell Dubilier ElectronicsAFK476M80G24T-F
Cap Aluminum Lytic 47uF 80V 20% (10 X 10.2mm) SMD 0.7 Ohm 0.2A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic AFK476M80G24T-F aluminum capacitor. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 37.6@2Min μA. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm.