Cornell Dubilier ElectronicsAFK477M35H32T-F
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1.1A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | Yes |
PPAP | Unknown |
By using pure aluminum foil in the anode, this electrolytic AFK477M35H32T-F aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 164.5@2Min μA. This product is 13.5 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 470uF.
EDA / CAD Models |