Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This AFS20A05-719.00-T3 SAW filter from Abracon Corporation converts electrical signals to mechanical waves to select only a desired band of frequencies to pass. This SAW filter has an operating temperature range of -30 °C to 85 °C. It has 4 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.9 mm tall and 1.6 mm deep.