Assmann WSW components, IncAGP 15 G-MESchrumpfbalgenadapter
Hood 180° A Shell Size Polycarbonate
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Backshells | |
10 | |
A | |
Connector D-Subminiature | |
180° | |
Polycarbonate | |
Hood | |
N/R | |
39.6 |
A total connector assembly can't be complete without this specially engineered cover AGP 15 G-ME connector accessory from Assmann WSW Components. This product is 17 mm tall.