PanasonicAGQ260A4HZSignalrelais
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |