Diodes IncorporatedAH1751-RG-7-AHall-Sensor
Hall Effect Sensor Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SC-59R T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
IC | |
-70 | |
75 | |
70 | |
3.5 | |
5|9|12|15|18 | |
20 | |
6000 | |
230 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-59R |
3 |
Implement this AH1751-RG-7-A Hall effect sensor from Diodes Zetex into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This device's minimum operating supply voltage of 3.5 V, while its maximum is 20 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.