Diodes IncorporatedAH180-SNG-7Hall-Sensor
Hall Effect Sensor Omnipolar 3.3V/5V 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.58(Max) mm |
Verpackungsbreite | 2.08(Max) mm |
Verpackungslänge | 2.08(Max) mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
6 | |
Leitungsform | No Lead |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this AH180-SNG-7 Hall effect sensor from Diodes Zetex. This device's minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.