Diodes IncorporatedAH1808-P-BHall-Sensor
Hall Effect Sensor 2.5mA Omnipolar 3.3V 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
10 | |
10 | |
60 | |
2.5 | |
2.5 | |
3.3 | |
5.5 | |
40 | |
230 | |
-40 | |
85 | |
Bulk | |
Befestigung | Through Hole |
Verpackungshöhe | 3 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 4.1 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
3 | |
Leitungsform | Through Hole |
This precision engineered AH1808-P-B Hall effect sensor from Diodes Zetex varies its output voltage in response to a magnetic field. This part can handle a current up to SKT mA. This device has a minimum operating supply voltage of 2 V and a maximum of 1 V. This part has a minimum operating temperature of -65 °C and a maximum of 200 °C.