Diodes IncorporatedAH183-PG-BHall-Sensor
Hall Effect Sensor 10mA Unipolar 3.3V/5V 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
10 | |
10 | |
60 | |
10 | |
2.5 | |
3.3|5 | |
5.5 | |
500 | |
550 | |
-40 | |
85 | |
Bulk | |
Befestigung | Through Hole |
Verpackungshöhe | 3.2(Max) mm |
Verpackungsbreite | 1.6(Max) mm |
Verpackungslänge | 4.3(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
3 | |
Leitungsform | Through Hole |
Implement this AH183-PG-B Hall effect sensor from Diodes Zetex into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.