Diodes IncorporatedAH1902-Z-7Hall-Sensor
Hall Effect Sensor Omnipolar 1.8V/2.5V/3.3V 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
-38 | |
10 | |
48 | |
1.6 | |
1.8|2.5|3.3 | |
3.6 | |
13 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6 mm |
Verpackungsbreite | 1.2 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-553 |
5 | |
Leitungsform | Flat |
This precision engineered AH1902-Z-7 Hall effect sensor from Diodes Zetex varies its output voltage in response to a magnetic field. This device's minimum operating supply voltage of 1.6 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.