Diodes IncorporatedAH2984-PG-BFan Controllers
Single Phase Hall Effect Latch Smart Fan Motor Controller
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.65 mm |
Verpackungsbreite | 1.55 mm |
Verpackungslänge | 5.22 mm |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
4 | |
Leitungsform | Through Hole |
Think of Diodes Zetex's 2-phase brushless fan AH2984-PG-B stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. This product comes packaged in bulk, so the parts will be stored loosely. This device has a minimum operating supply voltage of 2.5 V and a maximum of 15 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.