Diodes IncorporatedAH337-PG-AHall-Sensor
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
30 | |
60 | |
150 | |
25 | |
4.2 | |
5|9|12|15|18|24 | |
28 | |
4000 | |
550 | |
-40 | |
125 | |
Ammo | |
Befestigung | Through Hole |
Verpackungshöhe | 3.2(Max) mm |
Verpackungsbreite | 1.6(Max) mm |
Verpackungslänge | 4.3(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
3 | |
Leitungsform | Through Hole |
This AH337-PG-A Hall effect sensor from Diodes Zetex is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 4.2 V, while its maximum is 28 V. This part has a temperature range of -40 °C to 125 °C.