Diodes IncorporatedAH375-PG-BHall-Sensor
Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.2(Max) |
Verpackungsbreite | 1.6(Max) |
Verpackungslänge | 4.3(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
3 | |
Leitungsform | Through Hole |
This AH375-PG-B Hall effect sensor from Diodes Zetex is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 2.2 V, while its maximum is 20 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely.