Diodes IncorporatedAH3761-PG-AHall-Sensor
Hall Effect Sensor Latch 24V 3-Pin SIP Ammo
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
-60 | |
60 | |
60 | |
0.02 | |
3 | |
24 | |
28 | |
6000 | |
550 | |
-40 | |
125 | |
Ammo | |
Befestigung | Through Hole |
Verpackungshöhe | 3.2(Max) mm |
Verpackungsbreite | 2.44(Max) mm |
Verpackungslänge | 4.3(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
3 | |
Leitungsform | Through Hole |
This precision engineered AH3761-PG-A Hall effect sensor from Diodes Zetex operates as an analog transducer to directly return a voltage. This device has a minimum operating supply voltage of 3 V and a maximum of 28 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.