Diodes IncorporatedAH3761-PG-BHall-Sensor
Hall Effect Sensor Latch 24V 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
-60 | |
60 | |
60 | |
0.02 | |
3 | |
24 | |
28 | |
6000 | |
550 | |
-40 | |
125 | |
Bulk | |
Befestigung | Through Hole |
Verpackungshöhe | 3.2(Max) mm |
Verpackungsbreite | 1.6(Max) mm |
Verpackungslänge | 4.3(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
3 | |
Leitungsform | Through Hole |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this AH3761-PG-B Hall effect sensor from Diodes Zetex. This device's minimum operating supply voltage of 3 V, while its maximum is 28 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely.