Diodes IncorporatedAH3765Q-P-BHall-Sensor
Hall Effect Sensor 60mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Bipolar Latch | |
IC | |
-90 | |
140 | |
90 | |
0.1 | |
60 | |
3 | |
3.3|5|9|12|15|18|24 | |
28 | |
4000 | |
550 | |
-40 | |
150 | |
Bulk | |
Befestigung | Through Hole |
Verpackungshöhe | 3 mm |
Verpackungsbreite | 1.5 mm |
Verpackungslänge | 4.1 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
3 | |
Leitungsform | Through Hole |
This precision engineered AH3765Q-P-B Hall effect sensor from Diodes Zetex can be used to detect a magnetic field. This part can handle a current up to 60 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 28 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.