Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This precision engineered AH49HNTR-G1 Hall effect sensor from Diodes Zetex can be used to detect a magnetic field. This device has a minimum operating supply voltage of 3 V and a maximum of 8 V. This part has a temperature range of -40 °C to 105 °C.