Diodes IncorporatedAH5771-PG-BFan Controllers
1-Phase Half Wave Fan Motor Driver 4-Pin SIP Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.65 |
Verpackungsbreite | 1.55 |
Verpackungslänge | 5.22 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
4 | |
Leitungsform | Through Hole |
If you need to control different motor-controlled systems, this 1-phase half wave fan AH5771-PG-B stepper motor driver, developed by Diodes Zetex, can help you. This product comes packaged in bulk, so the parts will be stored loosely. This motor controller has a minimum operating temperature of -40 °C and a maximum of 100 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 15 V.