Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.58 |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN EP |
6 | |
Leitungsform | No Lead |
Use this AH5773-FDC-7 Hall effect sensor from Diodes Zetex for proximity switching, positioning, speed detection, and current sensing applications. This part can handle a current up to 1000 mA. This device has a minimum operating supply voltage of 2.4 V and a maximum of 18 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.