Artesyn Embedded PowerAIH20B300N-NTLDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 300VIN 1-OUT 12V 20.8A 250W 18-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
1 | |
250 | |
300 | |
420 | |
12 | |
20.8 | |
250 | |
DC/DC | |
No | |
10%(Min) | |
86(Typ) | |
Negative | |
-20 | |
100 | |
Fixed | |
Befestigung | Through Hole |
Verpackungshöhe | 12.7 |
Verpackungsbreite | 58.4 |
Verpackungslänge | 61 |
Leiterplatte geändert | 18 |
18 |
Provide the ability to switch between voltages by using this step down AIH20B300N-NTL DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -20 °C and a maximum of 100 °C.