AbraconAIML-0603-4R7K-TInduktionsspule, Oberflächenmontage
Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 0.015A 2.1Ohm DCR 0603 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
RF | |
Multi-Layer | |
Shielded | |
Ferrite | |
4.7u | |
10% | |
10M | |
0.015 | |
2.1 | |
35 | |
10M | |
50M | |
2 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
Surface Mount | |
1.75 | |
0.95 | |
0.95 |
Use this rf chip AIML-0603-4R7K-T surface mount inductor from Abracon Corporation to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with multi-layer technology. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 50M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 15m A with a maximum resistance of 2.1 Ohm. It has an inductance of 4.7u H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
EDA / CAD Models |