STMicroelectronicsAIS328DQBeschleunigungsmesser
Accelerometer Triple ±2g/±4g/±8g 3.3V Automotive AEC-Q100 24-Pin QFN EP Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Unknown |
| PPAP | Yes |
| Triple | |
| IC | |
| ±2/±4/±8 | |
| Digital | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Extended | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.8(Max) |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 24 | |
| Leitungsform | No Lead |
This AIS328DQ accelerometer from STMicroelectronics can commonly be found in applications such as vehicle dynamics, mobile phone orientation detection, image stability, tilt, tap detection and anti-theft devices. It has a digital output. This device has a minimum operating supply voltage of 2.4 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
