50% Off
LittelfuseAK6-430CÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 430V 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 14.48(Max) |
Verpackungsbreite | 12.7(Max) |
Verpackungslänge | 13.8 |
Leiterplatte geändert | 2 |
2 |
Do not risk expensive equipment and machinery from surges with this AK6-430C TVS diode from Littelfuse. Its maximum leakage current is 20 μA. Its test current is 10 mA. This device's maximum clamping voltage is 625 V and minimum breakdown voltage is 440 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.