Asahi Kasei Microdevices CorporationAK8963NHall-Sensor
Hall Effect Sensor Monolithic 3V 16-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
16 | |
Leitungsform | No Lead |
In response to a magnetic field, this precision engineered AK8963N Hall effect sensor from AKM Semiconductor varies its output voltage. This device's minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This part has a temperature range of -30 °C to 85 °C.