Obsolete | |
Automotive | No |
PPAP | No |
Temperature | |
1/32 DIN | |
Analog|Thermocouple|RTD | |
Type B|Type E|Type J|Type K|Type R|Type S|Type T|PT100|Current|Voltage | |
-200°C to 1760°C|0mA to 20mA|0V to 10V | |
On-Off|PID | |
Non-Contact Voltage | |
4 | |
Yes | |
Yes | |
Single LED | |
4 | |
24VAC|24VDC | |
Panel Mount | |
IP66 | |
22.5 | |
75 | |
100 | |
0 | |
50 | |
120 |