Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.58(Max) |
Verpackungsbreite | 3.05(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
20 | |
Leitungsform | No Lead |
The AL3159FSG-7 charge pump voltage doubler from Diodes Zetex converts current to allow you to have a different voltage supplied to any element in your circuit. With an output that has a voltage of 2.7 to 5.5|5.4 to 11 V, this is power management at its best. Its output produces a current of 270(Max) mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C.