PanasonicALQ324Power Relays
Power Relay 24VDC 5DC/10AAC SPST-NO(20mm 10mm 16mm) THT
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Relay 24VDC 5DC/10AAC SPST-NO(20mm 10mm 16mm) THT
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |