Texas InstrumentsAM1705DPTPA3Mikroprozessor
MPU AM17x RISC 32bit 375MHz 3.3V 176-Pin HLQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 24.2(Max) |
Verpackungslänge | 24.2(Max) |
Leiterplatte geändert | 176 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | HLQFP EP |
176 | |
Leitungsform | Gull-wing |
Never worry about components improperly being controlled by using this AM1705DPTPA3 microprocessor manufactured by Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 105 °C. 375 MHz is its maximum speed. This device is based on the ARM926EJ-S core architecture. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.32 V. Its Ethernet interface type is rmii and supports up to 10Mbps/100Mbps. This is a 32 bit processor.
EDA / CAD Models |