RoHS EU | Compliant |
ECCN (USA) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 16.1(Max) |
Verpackungslänge | 16.1(Max) |
Leiterplatte geändert | 361 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | NFBGA |
Stiftanzahl | 361 |
Leitungsform | Ball |
Never worry about overflow and lost data from intensive processing by adopting this AM1806EZWTD4 microprocessor from Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 90 °C. 456 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.25 V, while its maximum is 1.35 V. This device is based on the ARM926EJ-S core architecture.