Meist Gekauft
AMDAM188ER-40KC/WMicrocontrollers - MCUs
MCU 16-bit CISC ROMLess 3.3V 100-Pin PQFP
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.9 |
Verpackungsbreite | 14.1 |
Verpackungslänge | 20.1 |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | PQFP |
100 | |
Leitungsform | Gull-wing |
This AM188ER-40KC/W microcontroller from AMD (Advanced Micro Devices) is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of 0 °C to 100 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. It has romless program memory.