Texas InstrumentsAM3352BZCZD60Mikroprozessor
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V 324-Pin NFBGA Tray
5A992c. | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.96(Max) |
Verpackungsbreite | 15.1(Max) |
Verpackungslänge | 15.1(Max) |
Leiterplatte geändert | 324 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | NFBGA |
324 | |
Leitungsform | Ball |
Never worry about overflow and lost data from intensive processing by adopting this AM3352BZCZD60 microprocessor from Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 90 °C. 600 MHz is its maximum speed. This device has a typical operating supply voltage of 0.95|1.1 V. Its minimum operating supply voltage of 0.91|1.06 V, while its maximum is 0.988|1.144 V. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This is a 32 bit processor. This device is based on the ARM Cortex A8 core architecture.
EDA / CAD Models |