Compliant | |
5A992c. | |
Obsolete | |
AM335x | |
RISC | |
ARM Cortex A8 | |
ARM | |
1 | |
32 | |
32KB | |
64KB/RAM | |
CAN/Ethernet/I2C/SPI/UART/USB | |
500 | |
6 | |
0 | |
32KB | |
1 | |
No | |
2 | |
3 | |
0 | |
2 | |
MMC/SD/SDIO | |
2 | |
MII/RMII/RGMII | |
10Mbps/100Mbps/1000Mbps | |
0.91|1.06 | |
0.95|1.1 | |
0.988|1.144 | |
1.8|3.3 | |
0 | |
90 | |
Industrial |
EDA / CAD Models |